Cherry E61-00A technical specifications.
| Actuator Type | PLUNGER |
| Approvals | cULus |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 HB |
| Height | 9.53mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Brackets, Screw |
| Number of Poles | 1 |
| Operating Force | 90gf |
| Orientation | Straight |
| Package Quantity | 800 |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E61-00A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
