
SPDT snap action switch featuring a roller lever actuator. Rated for 5A at 125VAC and 30VDC, with a silver contact material and plating. Offers a straight orientation and solder termination, suitable for panel, chassis mount, brackets, and screw mounting. Operating force is 0.3N, with a pretravel of 0.114 inches and overtravel of 0.019 inches. Electrical life is 6000 cycles, with a temperature range of -40°C to 85°C. UL approved and RoHS compliant.
Cherry E61-10K technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Differential Travel | 0.015inch |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 HB |
| Height | 9.53mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Brackets, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.3N |
| Operating Position | 0.571inch |
| Orientation | Straight |
| Overtravel | 0.019inch |
| Package Quantity | 1155 |
| Packaging | Bulk |
| Pretravel | 0.114inch |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E61-10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.