Cherry E61-50H technical specifications.
| Actuator Material | Steel, Thermoplastic, Acetal |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.35mm |
| Lead Free | Lead Free |
| Length | 24.74mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Through Hole |
| Operating Force | 0.09N |
| Orientation | Straight |
| Package Quantity | 1155 |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E61-50H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.