
SPDT snap action switch with a 10.1A current rating and 250V AC voltage rating. Features a steel and thermoplastic roller lever actuator, silver contacts, and quick connect termination. Designed for panel or chassis mounting with a straight orientation. Operating temperature range from -40°C to 85°C, with UL and RoHS compliance.
Cherry E62-00K technical specifications.
| Actuator Material | Steel, Thermoplastic, Acetal |
| Actuator Type | ROLLER LEVER |
| Approvals | UL |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10.1A |
| Depth | 6.35mm |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 19.84mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Brackets, Screw |
| Number of Poles | 1 |
| Operating Force | 0.64N |
| Orientation | Straight |
| Package Quantity | 1155 |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry E62-00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
