
SPDT snap-action switch featuring a 10.1A current rating and 250V AC voltage rating. Contacts are silver with silver plating. Actuator options include steel, thermoplastic, and acetal. Mountable via panel, chassis, screw, or solder termination. Operating force is 56gf, with a temperature range of -40°C to 85°C. This RoHS compliant component is UL94 HB rated.
Cherry E62-10H technical specifications.
| Actuator Material | Steel, Thermoplastic, Acetal |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10.1A |
| Depth | 6.35mm |
| Flammability Rating | UL94 HB |
| Height | 9.53mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 56gf |
| Orientation | Straight |
| Package Quantity | 1155 |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E62-10H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
