
SPDT snap action switch featuring a roller lever actuator. Rated for 10.1A at 250VAC, with silver contacts and silver plating. Mountable via panel, chassis, brackets, screw, or solder, with straight solder termination. Operating force is 65gf, and it operates within a temperature range of -40°C to 85°C. UL approved and RoHS compliant.
Cherry E62-10K technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10.1A |
| Flammability Rating | UL94 HB |
| Height | 9.53mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Brackets, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 65gf |
| Orientation | Straight |
| Package Quantity | 1155 |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E62-10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
