Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cherry E63-00H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CUL |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Flammability Rating | UL94 HB |
| Height | 9.53mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Brackets, Screw |
| Number of Poles | 1 |
| Operating Force | 27gf |
| Orientation | Straight |
| Package Quantity | 1155 |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E63-00H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
