
SPDT snap action switch featuring a roller lever actuator with steel, thermoplastic, and acetal construction. Offers a 100mA current rating at 125VAC and 30VDC, with gold contacts and gold plating for reliable performance. Designed for panel or chassis mounting with screw terminals, this switch operates within a temperature range of -40°C to 85°C. UL approved and RoHS compliant, it provides a straight orientation and quick connect termination.
Cherry E63-00K technical specifications.
| Actuator Material | Steel, Thermoplastic, Acetal |
| Actuator Type | ROLLER LEVER |
| Approvals | UL |
| Package/Case | 201 |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.35mm |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 19.84mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Brackets, Screw |
| Number of Poles | 1 |
| Operating Force | 0.29N |
| Orientation | Straight |
| Package Quantity | 1155 |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E63-00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.