Cherry E63-10H technical specifications.
| Actuator Material | Steel, Thermoplastic, Acetal |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.35mm |
| Height | 9.53mm |
| Lead Free | Lead Free |
| Length | 21.56mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount |
| Operating Force | 27gf |
| Package Quantity | 1155 |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E63-10H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
