
SPDT snap-action switch with a roller lever actuator. Features gold contacts and gold plating for reliable performance. Rated for 100mA at 125V AC, with a UL approval and UL94 HB flammability rating. Operates within a temperature range of -40°C to 85°C, requiring 30gf operating force. Mountable via panel, chassis, brackets, screw, or solder, with straight solder termination.
Cherry E63-10K technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL |
| Package/Case | 201 |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Flammability Rating | UL94 HB |
| Height | 9.53mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Brackets, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 30gf |
| Orientation | Straight |
| Package Quantity | 1155 |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E63-10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.