
Cherry E63-30K technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Height | 9.53mm |
| Lead Free | Lead Free |
| Mount | Panel, Chassis Mount |
| Operating Force | 30gf |
| Package Quantity | 1155 |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E63-30K to view detailed technical specifications.
No datasheet is available for this part.