
SPDT pushbutton switch with a 10A contact current rating and 250V AC voltage rating. Features a straight, panel-mount design with quick connect termination and a 20.96mm thermoplastic/acetal plunger actuator. Operates within a -40°C to 85°C temperature range and boasts UL94 V-0 flammability rating. Approvals include VDE and cULus, with RoHS compliance and lead-free construction.
Cherry E69-00A technical specifications.
| Actuator Length | 20.96mm |
| Actuator Material | Thermoplastic, Acetal |
| Actuator Type | PLUNGER |
| Approvals | VDE, cULus |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 17.27mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry E69-00A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
