
SPDT snap-action pushbutton switch with a 10A, 125V AC contact rating. Features a straight, push-pull plunger actuator with an 18.04mm thermoplastic and acetal construction. Panel-mounted with snap-in termination and quick connect contacts. Operates within a -40°C to 85°C temperature range, boasting a UL94 V-0 flammability rating and 6000 electrical cycles. RoHS compliant and VDE, cULus approved.
Sign in to ask questions about the Cherry E69-30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry E69-30A technical specifications.
| Actuator Length | 18.04mm |
| Actuator Material | Thermoplastic, Acetal |
| Actuator Type | Push-Pull Plunger |
| Approvals | VDE, cULus |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry E69-30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
