Sign in to ask questions about the Cherry E72-40AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry E72-40AT technical specifications.
| Actuator Type | PLUNGER |
| Approvals | cULus |
| Contact Material | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Brackets, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry E72-40AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
