
The E72-40KT is a lead-free, RoHS compliant, SPDT on-mom switch with a silver contact material and plating. It has a current rating of 10.1A and can operate at temperatures between -40°C and 85°C. The switch is available in a package quantity of 1000 and features wire leads for termination. It is suitable for panel and chassis mount applications with a screw or wire termination.
Cherry E72-40KT technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10.1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 25gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry E72-40KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.