
Basic / Snap Action Switches SPDT .1A SEALED
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw, Wire |
| Operating Force | 0.6N |
| Orientation | Straight |
| Series | E73 |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |