Snap Acting/Limit Switch, DPDT, On-(on), Momentary, 0.1A, 12.71mm, Solder Terminal, Pushbutton Actuator, Panel Mount,
Cherry E75-00A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Manufacturer Series | E |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.