Cherry E78-00A technical specifications.
| Actuator Length | 20.96mm |
| Actuator Material | Thermoplastic, Acetal |
| Contact Current Rating | 100mA |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 17.27mm |
| Height | 51.31mm |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E78 Series |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry E78-00A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
