
DPDT illuminated pushbutton switch featuring a 10A contact current rating and 250V AC voltage rating. This panel-mount switch offers quick connect termination and a straight orientation. Constructed with a thermoplastic, acetal plunger actuator measuring 18.04mm, it operates within a -40°C to 85°C temperature range. The switch is UL94 V-0 flammability rated, lead-free, RoHS compliant, and holds VDE and cULus approvals.
Checking distributor stock and pricing after the page loads.
Cherry E79-30A technical specifications.
| Actuator Length | 18.04mm |
| Actuator Material | Thermoplastic, Acetal |
| Actuator Type | PLUNGER |
| Approvals | VDE, cULus |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Contact Type | 2 change-overs |
| Current Rating | 10A |
| Depth | 17.27mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E79 Series |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
