This 10A SPDT panel mount pushbutton switch features a silver contact material with silver plating and a thermoplastic, acetal actuator. It has a current rating of 10A and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The switch is RoHS compliant and has a voltage rating of 250V AC. It is designed for panel mount applications and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 20.96mm |
| Actuator Material | Thermoplastic, Acetal |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |