Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Pushbutton Actuator, Panel Mount,
Cherry F69-30A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| Insulator Material | POLYESTER |
| Manufacturer Series | F |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.