
The F79-00A switch features a thermoplastic, acetal actuator with a silver, cadmium contact material and a current rating of 10A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is UL and VDE approved and meets the RoHS compliance standard. It has a DPDT throw configuration and a quick connect termination. The switch is designed for panel mount applications and has a maximum voltage rating of 250V AC.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 20.96mm |
| Actuator Material | Thermoplastic, Acetal |
| Approvals | UL, VDE |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Type | 2 change-overs |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
