
DPDT pushbutton switch featuring a 10A current rating and 250V AC voltage rating. This illuminated and non-illuminated switch offers two change-over contacts with silver/cadmium contact material and plating. Equipped with quick connect termination and a straight, plunger-style thermoplastic/acetal actuator measuring 18.04mm, it is designed for panel mounting. Approvals include VDE and cULus, with a UL94 V-0 flammability rating and RoHS compliance.
Sign in to ask questions about the Cherry F79-30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry F79-30A technical specifications.
| Actuator Length | 18.04mm |
| Actuator Material | Thermoplastic, Acetal |
| Actuator Type | PLUNGER |
| Approvals | VDE, cULus |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Contact Type | 2 change-overs |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry F79-30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
