
SPST-NO pushbutton switch with a 16A contact current rating and 250V AC / 30V DC voltage rating. Features quick connect termination and a polyester/thermoplastic actuator. Rated for 50,000 electrical cycles, operates between -25°C and 85°C, and meets UL94 V-0 flammability standards. Approvals include UL, CSA, and VDE.
Cherry F82A-B120 technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Approvals | UL, CSA, VDE |
| Package/Case | 125 |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 17.4mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 30.8mm |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 250V |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry F82A-B120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.