DPST rocker switch featuring a 12A contact current rating and 250V AC voltage rating. This panel-mount switch has a black nylon actuator and housing, with silver contacts for reliable performance. Designed for a mechanical life of 50,000 cycles, it operates within a temperature range of -20°C to 125°C and includes UL, CSA, VDE, and CE approvals.
Cherry FRH33A2BBBNN technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE, CE |
| Body Material | Nylon |
| Color | Black |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 12A |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 250V |
| Width | 37.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry FRH33A2BBBNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.