SPDT Basic / Snap Action Switch with Quick Connect Terminals. Features gold-plated brass contacts, rated for 125V AC and 30V DC at 100mA. Offers an operating force of 0.6N, with differential travel of 0.14 inches and overtravel of 0.187 inches. Operates within a temperature range of -40°C to 105°C, with an electrical life of 6,000 cycles. Panel and chassis mountable via screw, with a straight orientation.
Cherry G13-50H technical specifications.
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.14inch |
| Electrical Life | 6000Cycles |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.6N |
| Operating Position | 0.28inch |
| Orientation | Straight |
| Overtravel | 0.187inch |
| Package Quantity | 1008 |
| Packaging | Bulk |
| Pretravel | 0.344inch |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 46.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G13-50H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.