
SPDT snap action switch with a 20A contact current rating and 250V AC/DC voltage rating. Features a stainless steel actuator, silver contacts, and screw termination. Designed for chassis or panel mounting, this switch offers a mechanical life of 20 million cycles and operates within a temperature range of 0°C to 55°C. Rated IP40 and lead-free, it is supplied in bulk packaging.
Cherry GPTBLS11 technical specifications.
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.6mm |
| Differential Travel | 0.05inch |
| Lead Free | Lead Free |
| Length | 75mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 0.78N |
| Operating Position | 0.715inch |
| Orientation | Straight |
| Overtravel | 0.219inch |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pretravel | 0.394inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | GP |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry GPTBLS11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.