
SPDT snap action switch with a 20A contact current rating and 125V AC voltage rating. Features silver contacts, a 250V AC/DC maximum voltage rating, and a straight, screw termination. This switch offers a mechanical life of 20,000,000 cycles, an operating force of 6.37N, and is panel or screw mountable. Rated IP40 and lead-free, it operates within a temperature range of 0°C to 55°C.
Sign in to ask questions about the Cherry GPTBNH11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry GPTBNH11 technical specifications.
| Approvals | UL |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.6mm |
| Differential Travel | 0.008inch |
| Lead Free | Lead Free |
| Length | 49.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 6.37N |
| Operating Position | 0.825inch |
| Orientation | Straight |
| Overtravel | 0.217inch |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pretravel | 0.028inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | GP |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry GPTBNH11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
