MICRO SWITCH, PIN PLUNGER, 15A, 250V
Checking distributor stock and pricing after the page loads.
Cherry GPTCNC11 technical specifications.
| Approvals | UL |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Number of Poles | 1 |
| Operating Force | 3.4N |
| Orientation | Straight |
| Package Quantity | 800 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GP*C |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.