
SPDT microswitch with a 15A contact current rating and 250V AC/DC maximum voltage rating. Features a plunger actuator, silver contacts, and screw termination. Designed for panel mounting with a straight orientation, this switch offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -20°C to 85°C.
Cherry GPTCNH01 technical specifications.
| Actuator Type | PLUNGER |
| Color | Black |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 15A |
| Differential Travel | 0.002inch |
| Lead Free | Contains Lead |
| Length | 49.2mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Screw |
| Operating Force | 3.42N |
| Operating Position | 0.825inch |
| Orientation | Straight |
| Overtravel | 0.217inch |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| RoHS Compliant | Yes |
| Series | GP |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry GPTCNH01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.