SPDT snap-action switch with 15A contact current rating and 250V AC/DC voltage rating. Features silver contacts, panel/screw mounting, and a straight orientation. Operating force is 3.42N with a differential travel of 0.002 inches. Mechanical life is 20,000,000 cycles, with operating temperatures ranging from -20°C to 85°C. RoHS compliant and IP40 rated.
Cherry GPTCNH11 technical specifications.
| Approvals | UL |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.6mm |
| Differential Travel | 0.002inch |
| Length | 49.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 3.42N |
| Operating Position | 0.825inch |
| Orientation | Straight |
| Overtravel | 0.217inch |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GP |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry GPTCNH11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.