
SPDT micro switch featuring a stainless steel hinge roller lever actuator. Rated for 15A at 250V AC/DC, this switch offers a mechanical life of 20,000,000 cycles. Key specifications include a 1.56N operating force, 0.02-inch differential travel, and 0.094-inch overtravel. Mounting is via chassis screw, with straight orientation and screw termination. The component is RoHS compliant and rated IP40.
Cherry GPTCRM11 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | HINGE ROLLER LEVER |
| Approvals | UL |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.6mm |
| Differential Travel | 0.02inch |
| Length | 49.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.56N |
| Operating Position | 1.172inch |
| Orientation | Straight |
| Overtravel | 0.094inch |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pretravel | 0.106inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GP |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry GPTCRM11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.