Illuminated Rocker Switch with a 15A, 250VAC rating. Features a black nylon actuator and polycarbonate body, with copper alloy, copper, and silver contacts. This SPST switch offers 50,000 mechanical cycles, panel mounting, and quick connect termination. Compliant with RoHS and lead-free standards, it operates within a -20°C to 85°C temperature range.
Cherry GRF22N2BBBNN technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Body Material | Polycarbonate |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Copper Alloy |
| Current Rating | 15A |
| Height | 22.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry GRF22N2BBBNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.