
SPDT Rocker Switch, 15A 125VAC, featuring a black nylon rocker actuator and a black polycarbonate body. This illuminated switch offers straight orientation with quick connect termination and panel snap-in mounting. Rated for 6000 electrical cycles and 50000 mechanical cycles, it operates within a temperature range of -20°C to 85°C and is RoHS compliant.
Cherry GRF23N2BBBNN technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Body Material | Polycarbonate |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Copper Alloy |
| Current Rating | 15A |
| Depth | 16mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GR |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry GRF23N2BBBNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
