Cylindrical inductive proximity sensor with Hall effect technology. Features a wide operating temperature range from -40°C to 105°C and a supply voltage range of 4.5V to 24V. Offers a maximum current rating of 25mA and utilizes cable termination for connectivity.
Cherry GS100102 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 24 |
| Termination Type | CABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.