
Digital Hall Effect sensor with wire leads, featuring a 15kHz frequency and operating temperature range of -40°C to 125°C. This sensor offers a maximum output current of 25mA and a minimum output voltage of 400mV, with a supply voltage range of 5V to 24V DC. The aluminum package is designed for panel or threaded mounting and boasts IP67 and IP68 ratings. It is RoHS compliant and utilizes ferrite as the actuator material.
Cherry GS100701 technical specifications.
| Actuator Material | Ferrite |
| Package/Case | Aluminum |
| Frequency | 15kHz |
| Lead Free | Lead Free |
| Lead Length | 1m |
| Length | 65.532mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Min Output Voltage | 400mV |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Mount | Panel, Threaded |
| Output Current | 25mA |
| Output Type | Digital, PNP, NPN |
| Output Voltage | 400mV |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Switching Current | 25mA |
| Termination | Wire Leads |
| Type | Hall Effect, Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Cherry GS100701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
