Cherry GS102301 technical specifications.
| Actuator Material | Ferrite |
| Frequency | 15kHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage (DC) | 16V |
| Mount | Threaded |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 16V |
| Output Type | Digital |
| Output Voltage | 600mV |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Connector |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Cherry GS102301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
