Cherry KBCV4100W technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -53°C |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry KBCV4100W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.