Illuminated rocker switch featuring a red polycarbonate rocker actuator and black housing. SPST (Single Pole Single Throw) switch with a 20A current rating at 125VAC and 28VDC, capable of handling up to 250V AC/DC. Offers a 2-position, On-Off function with quick connect termination and a panel snap-in mount. Includes neon illumination in red and boasts IP65, water-resistant, and dust-tight ratings. Electrical life is 6,000 cycles, with a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cherry KCA2ALA2RBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry KCA2ALA2RBB technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 25mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Neon, Illuminated, Lamp |
| Length | 25mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP56 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KC |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Cherry KCA2ALA2RBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.