
Illuminated rocker switch, SPST, On-Off function, rated for 10A at 125VAC and 20A max at 250VAC/250VDC. Features silver contacts and a polycarbonate actuator in black, with a straight, snap-in panel mount orientation. Offers 6,000 electrical cycles and 100,000 mechanical cycles, with an operating temperature range of -25°C to 85°C. IP65 and IP56 rated for water and dust resistance.
Sign in to ask questions about the Cherry KCA2ANA1BBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry KCA2ANA1BBB technical specifications.
| Actuator Color | Black |
| Actuator Material | Polycarbonate |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 25mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Length | 25mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP56 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KC |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Cherry KCA2ANA1BBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
