
DPDT illuminated rocker switch featuring a 20A contact current rating and 125VAC/28VDC voltage rating. This panel-mount, snap-in switch offers a straight orientation with quick connect termination. Constructed with a black polycarbonate actuator and silver contacts, it boasts an electrical life of 6,000 cycles and a mechanical life of 100,000 cycles. Operating within a temperature range of -25°C to 85°C, it is IP65 rated for water and dust resistance.
Sign in to ask questions about the Cherry KDH3CNA1BBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry KDH3CNA1BBB technical specifications.
| Actuator Color | Black |
| Actuator Material | Polycarbonate |
| Color | Black |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 25.5mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Length | 25.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP56 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KD |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Cherry KDH3CNA1BBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.