
Illuminated pushbutton switch featuring a black polycarbonate round button actuator. This DPST switch offers a 20A maximum current rating at 125V AC and 28V DC, with silver contacts for reliable conductivity. Designed for panel snap-in mounting with quick connect termination, it boasts an IP65 rating for water and dust resistance. Operating between -25°C and 85°C, the switch provides 6,000 electrical cycles and 100,000 mechanical cycles.
Cherry KFB3ANA1BBB technical specifications.
| Actuator Color | Black |
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 23mm |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated |
| Length | 23mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KF |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Cherry KFB3ANA1BBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
