
Illuminated rocker switch with SPST (Single Pole Single Throw) function for On-Off operation. Features a 21A current rating at 125V AC and 14V DC, with silver contacts for reliable conductivity. Designed for panel mounting with a snap-in mechanism and quick connect termination. Offers a black nylon, glass fibre actuator and black housing, with an electrical life of 6,000 cycles and mechanical life of 100,000 cycles. Rated IP56 for water resistance and operates within a temperature range of -20°C to 85°C.
Cherry KGC2ANB1BBD technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass fibre |
| Color | Black |
| Contact Current Rating | 21A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 21A |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Cherry KGC2ANB1BBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
