
Illuminated DPST rocker switch with a 20A/125V AC rating and 14V DC rating. Features silver contacts and a black nylon, glass fiber actuator. Designed for panel snap-in mounting with quick connect termination. Offers a mechanical life of 100,000 cycles and an electrical life of 6,000 cycles. Rated IP56 for water resistance and operates within a temperature range of -20°C to 85°C.
Cherry KGC3ANB1BBD technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass fibre |
| Color | Black |
| Contact Current Rating | 21A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 21A |
| Depth | 25mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Length | 46.3mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Cherry KGC3ANB1BBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.