
DPDT illuminated rocker switch with a 20A 125VAC rating. Features a black nylon actuator and housing, with green and red LED illumination. Offers a 125V AC and 14V DC voltage rating, 6000 cycle electrical life, and 100,000 cycle mechanical life. Panel mountable with quick connect termination and IP56 water resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cherry KMD3CMB8BBBRG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KM |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry KMD3CMB8BBBRG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
