
Illuminated rocker switch featuring a red polycarbonate actuator and black housing. SPST (Single Pole Single Throw) configuration with a 16A, 125VAC rating and 6A, 250VAC contact rating. Includes neon illumination in red, silver contacts, and quick connect termination. Rated for 100,000 mechanical cycles and 6,000 electrical cycles, with IP65, water-resistant, and dust-tight protection. Panel mountable with a snap-in design, operating between -25°C and 85°C.
Cherry KRE2ALA2RBB technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 17.4mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Neon, Illuminated, Lamp |
| Length | 23.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Cherry KRE2ALA2RBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.