Illuminated rocker switch featuring a Single Pole Single Throw (SPST) configuration with a latched ON-OFF function. Rated for 16A at 12VDC, this panel-mount switch utilizes quick connect terminals for secure and efficient wiring. Designed for reliable operation across a wide temperature range, from -25°C to 85°C, it offers a robust solution for various applications. ROHS compliant for environmental responsibility.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | KR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |