
Illuminated rocker switch with SPST (Single Pole Single Throw) function, rated for 10A at 125VAC (up to 12A max) and 250VAC max. Features a green polycarbonate rocker actuator and green neon illumination. Constructed with silver contacts, it offers a mechanical life of 100,000 cycles and an electrical life of 6,000 cycles. Designed for panel snap-in mounting with straight orientation and quick connect termination. Operating temperature range is -20°C to 65°C.
Cherry LRA22H2BBGLN technical specifications.
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Illuminated, Neon, Lamp |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry LRA22H2BBGLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.