
Illuminated rocker switch with SPST (Single Pole Single Throw) configuration, featuring a 10A, 125VAC contact current rating and a maximum rating of 12A at 250VAC. This panel-mount, snap-in component has a red polycarbonate rocker actuator and a black polycarbonate body. It offers illuminated, neon lamp illumination in red, with quick connect termination. Approvals include UL, CSA, and VDE, and it is RoHS compliant with a mechanical life of 100,000 cycles.
Sign in to ask questions about the Cherry LRA22H2BBRLN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry LRA22H2BBRLN technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Body Material | Polycarbonate |
| Color | Black |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Illuminated, Neon, Lamp |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry LRA22H2BBRLN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.