SPST rocker switch with a 10A, 125VAC rating, featuring a black nylon rocker actuator and quick connect termination. This panel-mount switch offers a 100,000-cycle mechanical life and 6,000-cycle electrical life, operating within a -20°C to 65°C temperature range. Its straight orientation and compact 15mm width, depth, and 21mm length make it suitable for various applications.
Sign in to ask questions about the Cherry LRA22H2DBBNN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry LRA22H2DBBNN technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry LRA22H2DBBNN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.